Arrow Electronic Components Online
ECWFD2J393JQ|PANASONI|simage
ECWFD2J393JQ|PANASONI|limage
Capacitor Film

ECW-FD2J393JQ

Cap Film 0.039uF 630V PP 5% (12.6 X 8 X 16mm) Radial 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.039uF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Size (mm)
    12.6 X 8 X 16
  • Wire Form
    Inside Crimp Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    12.6(Max)
  • Product Depth (mm)
    8(Max)
  • Product Height (mm)
    16(Max)
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    16(Max)

Documentation and Resources

Datasheets
Design resources