Arrow Electronic Components Online
ECWFD2J274KC|PANASONI|simage
ECWFD2J274KC|PANASONI|limage
Capacitor Film

ECW-FD2J274KC

Cap Film 0.27uF 630V PP 10%( 17.8 X 6 X 11mm) Radial 15mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.27uF
  • Tolerance
    10%
  • Voltage
    630VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    17.8 X 6 X 11
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    17.8(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    11(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    12.5(Max)
  • Family/Series
    ECWFD
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources