Arrow Electronic Components Online
ECWFD2J105KQ|PANASONI|simage
ECWFD2J105KQ|PANASONI|originalImage
Capacitor Film

ECW-FD2J105KQ

Cap Film 1uF 630V PP 10%( 25.3 X 8.4 X 20.5mm) Radial 22.5mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    630VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    25.3 X 8.4 X 20.5
  • Wire Form
    Inside Crimp Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    25.3(Max)
  • Product Depth (mm)
    8.4(Max)
  • Product Height (mm)
    20.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    20.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources