Arrow Electronic Components Online
ECWF6563RHL|PANASONI|simage
ECWF6563RHL|PANASONI|limage
Capacitor Film

ECW-F6563RHL

Cap Film 0.056uF 630V PP 3%( 15.5 X 6.8 X 16.2mm) Radial 7.5mm 105°C Ammo

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.056uF
  • Tolerance
    3%
  • Voltage
    630VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    15.5 X 6.8 X 16.2
  • Wire Form
    Outside Bend Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    15.5(Max)
  • Product Depth (mm)
    6.8(Max)
  • Product Height (mm)
    16.2(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    16.2(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources