Arrow Electronic Components Online
ECWF6334JL|PANASONI|simage
ECWF6334JL|PANASONI|limage
Capacitor Film

ECW-F6334JL

Cap Film 0.33uF 630V PP 5%( 20.5 X 11.4 X 17.7mm) Radial 17.5mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.33uF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    17.5
  • Size (mm)
    20.5 X 11.4 X 17.7
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    20.5(Max)
  • Product Depth (mm)
    11.4(Max)
  • Product Height (mm)
    17.7(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    19.2(Max)

Documentation and Resources

Datasheets
Design resources