Arrow Electronic Components Online
ECWF4823JL|PANASONI|limage
ECWF4823JL|PANASONI|simage
Capacitor Film

ECW-F4823JL

Cap Film 0.082uF 400V PP 5%( 13 X 7.5 X 10.4mm) Radial 10mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.082uF
  • Tolerance
    5%
  • Voltage
    400VDC
  • Dielectric
    PP
  • Special Features
    Small Size|Non Inductive Construction|Flame Retardant Epoxy Resin Coating|Excellent Frequency Characteristics
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 7.5 X 10.4
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    7.5(Max)
  • Product Height (mm)
    10.4(Max)
  • Product Weight (g)
    1.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    11.9(Max)

Documentation and Resources

Datasheets
Design resources