Arrow Electronic Components Online
ECWF4683HL|PANASONI|limage
ECWF4683HL|PANASONI|simage
Capacitor Film

ECW-F4683HL

Cap Film 0.068uF 400V PP 3% (13 X 7 X 9.9mm) Radial 10mm 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.068uF
  • Tolerance
    3%
  • Voltage
    400VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 7 X 9.9
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    9.9(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    11.4(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources