Arrow Electronic Components Online
ECWF4434JL|PANASONI|simage
ECWF4434JL|PANASONI|limage
Capacitor Film

ECW-F4434JL

Cap Film 0.43uF 400V PP 5%( 18 X 10.7 X 15.6mm) Radial 15mm 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.43uF
  • Tolerance
    5%
  • Voltage
    400VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 10.7 X 15.6
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    10.7(Max)
  • Product Height (mm)
    15.6(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    17.1(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources