Arrow Electronic Components Online
ECWF4223JL|PANASONI|simage
ECWF4223JL|PANASONI|limage
Capacitor Film

ECW-F4223JL

Cap Film 0.022uF 400V PP 5% (12.5 X 5.8 X 8.6mm) Radial 10mm 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.022uF
  • Tolerance
    5%
  • Voltage
    400VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    12.5 X 5.8 X 8.6
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    12.5(Max)
  • Product Depth (mm)
    5.8(Max)
  • Product Height (mm)
    8.6(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    10.1(Max)

Documentation and Resources

Datasheets
Design resources