Arrow Electronic Components Online
ECWF4204JLB|PANASONI|simage
ECWF4204JLB|PANASONI|limage
Capacitor Film

ECW-F4204JLB

Cap Film 0.2uF 400V PP 5%( 15.5 X 8.6 X 18.3mm) Radial 7.5mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.2uF
  • Tolerance
    5%
  • Voltage
    400VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    15.5 X 8.6 X 18.3
  • Wire Form
    Outside Bend Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    15.5(Max)
  • Product Depth (mm)
    8.6(Max)
  • Product Height (mm)
    18.3(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    18.3(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources