Capacitor Film
ECW-F2W564JA
Cap Film 0.56uF 450V PP 5%( 18.1 X 7 X 11.5mm) Radial 15mm 105°C Bulk
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Capacitance Value
0.56uF
Tolerance
5%
Voltage
450VDC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18.1 X 7 X 11.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
18.1(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
11.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
13(Max)

