Capacitor Film
ECW-F2685JAB
Cap Film 6.8uF 250V PP 5% (23.8 X 17.8 X 28.5mm) Radial 12.5mm 105°C Bulk
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
6.8uF
Tolerance
5%
Voltage
250VDC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
12.5
Size (mm)
23.8 X 17.8 X 28.5
Wire Form
Outside Bend Standoff
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
23.8(Max)
Product Depth (mm)
17.8(Max)
Product Height (mm)
28.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
4.5
Seated Plane Height (mm)
28.5(Max)
Order Quantity

