Capacitor Film
ECW-F2475JA
Cap Film 4.7uF 250V PP 5% (23.8 X 14.8 X 20.6mm) Radial 20mm 105°C Bulk
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
5%
Voltage
250VDC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
20
Size (mm)
23.8 X 14.8 X 20.6
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
23.8(Max)
Product Depth (mm)
14.8(Max)
Product Height (mm)
20.6(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
22.1(Max)

