Arrow Electronic Components Online
ECWF2105HAB|PANASONI|simage
ECWF2105HAB|PANASONI|limage
Capacitor Film

ECW-F2105HAB

Cap Film 1uF 250V PP 3%( 18.1 X 8.5 X 18.3mm) Radial 7.5mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    3%
  • Voltage
    250VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    18.1 X 8.5 X 18.3
  • Wire Form
    Outside Bend Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    18.1(Max)
  • Product Depth (mm)
    8.5(Max)
  • Product Height (mm)
    18.3(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    18.3(Max)
  • Family/Series
    ECWF(A)
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources