Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.33.38.00
Automotive
No
PPAP
No
Module/IC Classification
Module
Sensing Current Type
AC
Accuracy (%)
±5
Typical Response Time (us)
75000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Mounting
Screw
Package Height
88.9 mm
Package Width
44.4 mm
Package Length
63.5 mm
Order Quantity

