Arrow Electronic Components Online
ECS4HBC|LTLFUWIC|simage
ECS4HBC|LTLFUWIC|limage
Current Sensors

ECS4HBC

Current Sensor Current Sensor AC Current

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.33.38.00
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Sensing Current Type
    AC
  • Accuracy (%)
    ±5
  • Typical Response Time (us)
    75000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Screw
  • Package Height
    88.9 mm
  • Package Width
    44.4 mm
  • Package Length
    63.5 mm
Order Quantity

Documentation and Resources

Datasheets
Design resources