Controlled Oscillators
ECS-TXO53-S3-33-100-BN-TR
Oscillator TCXO 10MHz ±1ppm (Tol) ±4.6ppm (Stability) 15pF CMOS 55% 3.3V 10-Pin CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
TCXO
Upper Frequency (MHz)
10
Center Frequency (MHz)
10
Output Frequency (MHz)
10
Frequency Aging
±1ppm/(1st) Year
Frequency Tolerance
±1ppm
Frequency Stability
±4.6ppm
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
3.14
Maximum Operating Supply Voltage (V)
3.47
Maximum Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.8
Package Width
3.2
Package Length
5
PCB changed
10
Supplier Package
CSMD
Pin Count
10
Lead Shape
No Lead

