Controlled Oscillators
ECS-TXO-5032-122.8-TR
Oscillator TCXO 12.288MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
TCXO
Upper Frequency (MHz)
12.288
Center Frequency (MHz)
12.288
Output Frequency (MHz)
12.288
Frequency Aging
±1ppm/Year
Typical Phase Noise (dBc/Hz)
-135(Max)@1KHz
Frequency Tolerance
±1.5ppm
Frequency Stability
±2.5ppm
Load Capacitance (pF)
15
Maximum Symmetry (%)
60
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Maximum Supply Current (mA)
6
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.2
Package Length
5
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

