Arrow Electronic Components Online
ECSTXO5032120TR|ECS|limage
ECSTXO5032120TR|ECS|simage
Controlled Oscillators

ECS-TXO-5032-120-TR

Oscillator TCXO 12MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

ECS Inc International
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    TCXO
  • Upper Frequency (MHz)
    12
  • Center Frequency (MHz)
    12
  • Output Frequency (MHz)
    12
  • Frequency Aging
    ±1ppm/Year
  • Typical Phase Noise (dBc/Hz)
    -135(Max)@1KHz
  • Frequency Tolerance
    ±1.5ppm
  • Frequency Stability
    ±2.5ppm
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    60
  • Output Level
    HCMOS
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Supply Current (mA)
    6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources