Controlled Oscillators
ECS-TXO-25CSMV-320-BM-TR
Oscillator TCXO 32MHz ±2ppm (Tol) ±1ppm (Stability) 10pF Clipped Sinewave 1.8V/2.5V/3.3V 4-Pin CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
TCXO
Upper Frequency (MHz)
32
Center Frequency (MHz)
32
Output Frequency (MHz)
32
Frequency Aging
±1ppm/(1st) Year
Typical Phase Noise (dBc/Hz)
-145@10KHz
Frequency Tolerance
±2ppm
Frequency Stability
±1ppm
Load Capacitance (pF)
10
Output Level
Clipped Sinewave
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
3.465
Maximum Supply Current (mA)
2.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
0.9
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Order Quantity

