Arrow Electronic Components Online
ECSTXO25CSMV320AMTR|ECS|originalImage
ECSTXO25CSMV320AMTR|ECS|limage
Controlled Oscillators

ECS-TXO-25CSMV-320-AM-TR

Oscillator TCXO 32MHz ±2ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V/2.5V/3.3V 4-Pin CSMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    TCXO
  • Upper Frequency (MHz)
    32
  • Center Frequency (MHz)
    32
  • Output Frequency (MHz)
    32
  • Frequency Aging
    ±1ppm/(1st) Year
  • Typical Phase Noise (dBc/Hz)
    -145@10KHz
  • Frequency Tolerance
    ±2ppm
  • Frequency Stability
    ±0.5ppm
  • Load Capacitance (pF)
    10
  • Output Level
    Clipped Sinewave
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Supply Current (mA)
    2.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources