Arrow Electronic Components Online
ECSTXO2520MV500AYTR|ECS|simage
ECSTXO2520MV500AYTR|ECS|limage
Controlled Oscillators

ECS-TXO-2520MV-500-AY-TR

Oscillator TCXO 50MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    TCXO
  • Upper Frequency (MHz)
    50
  • Center Frequency (MHz)
    50
  • Output Frequency (MHz)
    50
  • Frequency Aging
    ±1ppm/Year
  • Typical Phase Noise (dBc/Hz)
    -145@10KHz
  • Frequency Tolerance
    ±1.5ppm
  • Frequency Stability
    ±2.5ppm
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    HCMOS
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources