Arrow Electronic Components Online
ECSTXO252033120ANTR|ECS|simage
ECSTXO252033120ANTR|ECS|limage
Controlled Oscillators

ECS-TXO-2520-33-120-AN-TR

Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    TCXO
  • Upper Frequency (MHz)
    12
  • Center Frequency (MHz)
    12
  • Output Frequency (MHz)
    12
  • Frequency Aging
    ±1ppm/Year
  • Typical Phase Noise (dBc/Hz)
    -145@10KHz
  • Frequency Tolerance
    ±2ppm
  • Frequency Stability
    ±2.5ppm
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    HCMOS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources