Controlled Oscillators
ECS-TXO-2520-33-100-AN-TR
Oscillator TCXO 10MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
TCXO
Upper Frequency (MHz)
10
Center Frequency (MHz)
10
Output Frequency (MHz)
10
Frequency Aging
±1ppm/Year
Typical Phase Noise (dBc/Hz)
-145@10KHz
Frequency Tolerance
±2ppm
Frequency Stability
±2.5ppm
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4
Order Quantity

