Arrow Electronic Components Online
Controlled Oscillators

ECS-TXO-2016MV-160-TR

Multi Volt CMOS TCXO

ECS Inc International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    1.6 mm
  • Package Length
    2 mm
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources