Arrow Electronic Components Online
ECSTXO16CSMV4260AYTR|ECS|simage
ECSTXO16CSMV4260AYTR|ECS|limage
Controlled Oscillators

ECS-TXO-16CSMV4-260-AY-TR

Oscillator TCXO 26MHz ±2ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V/2.5V/3.3V

ECS Inc International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    TCXO
  • Upper Frequency (MHz)
    26
  • Center Frequency (MHz)
    26
  • Output Frequency (MHz)
    26
  • Frequency Aging
    ±1ppm/(1st) Year
  • Typical Phase Noise (dBc/Hz)
    -156@100KHz
  • Frequency Tolerance
    ±2ppm
  • Frequency Stability
    ±0.5ppm
  • Load Capacitance (pF)
    10
  • Output Level
    Clipped Sinewave
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources