Reduced Price
Box, Enclosure and Rack Accessories
ECS-P-122X169-S-UV1-2M12
Screw Locking Two M12 Faceplate Of The Ecs Family,Color Black (9005), Polycarbonate
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Accessory Type
Faceplate
Material
Polycarbonate
Color
Black
Product Depth (Metric) (mm)
62
Product Height (Metric) (mm)
30
Product Length (Metric) (mm)
163

