Arrow Electronic Components Online
ECSP122X169LUV1CG|PHENX_CO|simage
ECSP122X169LUV1CG|PHENX_CO|limage
Reduced Price
Box, Enclosure and Rack Accessories

ECS-P-122X169-L-UV1-CG

Snap-In Locking Cable Gland Faceplate Of The Ecs Family,Color Black (9005), Polycarbonate

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Faceplate
  • Material
    Polycarbonate
  • Color
    Black
  • Product Depth (Metric) (mm)
    62
  • Product Height (Metric) (mm)
    34
  • Product Length (Metric) (mm)
    196

Documentation and Resources

Datasheets
Design resources