Inductor Surface Mount
ECS-MPIL0630-5R6MC
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 5.5A 0.042Ohm DCR T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Iron
Inductance (H)
5.6u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
5.5
Maximum Saturation Current (A)
6
Maximum DC Resistance (Ohm)
0.042
Number of Terminals
2
Packaging
Tape and Reel
Maximum Product Length (mm)
7.4
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
3
Order Quantity

