Inductor Surface Mount
ECS-MPIL0530-1R5MC
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 6A 0.025Ohm DCR T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Iron
Inductance (H)
1.5u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6
Maximum Saturation Current (A)
10
Maximum DC Resistance (Ohm)
0.025
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.99
Mounting
Surface Mount
Maximum Product Depth (mm)
5.48
Maximum Product Height (mm)
3

