Inductor Surface Mount
ECS-MPI4040R3-2R2-R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 3.4A 0.048Ohm DCR 1616 T/R Automotive AEC-Q200
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
2.2u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.4
Maximum Saturation Current (A)
7.9
Maximum DC Resistance (Ohm)
0.048(Typ)
Number of Terminals
2
Case Size
1616
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.7
Mounting
Surface Mount
Maximum Product Depth (mm)
4.31
Maximum Product Height (mm)
1.85

