Arrow Electronic Components Online
ECSMPI4040R23R3R|ECS|simage
ECSMPI4040R23R3R|ECS|limage
Inductor Surface Mount

ECS-MPI4040R2-3R3-R

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 2.6A 0.076Ohm DCR 1616 T/R Automotive AEC-Q200

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    3.3u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.6
  • Maximum Saturation Current (A)
    5.4
  • Maximum DC Resistance (Ohm)
    0.076(Typ)
  • Number of Terminals
    2
  • Case Size
    1616
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.31
  • Maximum Product Height (mm)
    1.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources