SMD Crystal Oscillators
ECS-LVDS25-2000-A
Oscillator XO 200MHz ±100ppm LVDS 55% 2.5V 6-Pin CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
200
Frequency Stability (ppm)
±100
Frequency Aging (ppm/Year)
±5 (1st)
Maximum Symmetry (%)
55
Output Level
LVDS
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
Typical Operating Supply Voltage (V)
2.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max) mm
Package Width
5 mm
Package Length
7 mm
PCB changed
6
Supplier Package
CSMD
Pin Count
6

