Inductor Surface Mount
ECS-HCMPI-0503Q-R16M-T
Inductor Power Molded/Shielded Wirewound 0.16uH 20% 100KHz 22.2A 0.00233Ohm DCR T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
0.16u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
22.2
Maximum Saturation Current (A)
32
Maximum DC Resistance (Ohm)
0.00233
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.7
Mounting
Surface Mount
Maximum Product Depth (mm)
5.5
Maximum Product Height (mm)
3.1
Order Quantity

