Arrow Electronic Components Online
ECSCR210.00BTR|ECS|simage
ECSCR210.00BTR|ECS|limage
Resonators

ECS-CR2-10.00-B-TR

Ceramic Resonator 10MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 25Ohm 3-Pin CSMD T/R

ECS Inc International
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Resonator
  • Resonance Frequency (MHz)
    10
  • Frequency Tolerance
    ±0.5%
  • Frequency Stability
    ±0.3%
  • Frequency Aging
    ±0.3%/(10th) Year
  • Load Capacitance (pF)
    30
  • Resonance Resistance (Ohm)
    25
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    3.1
  • Package Length
    3.7
  • PCB changed
    3
  • Supplier Package
    CSMD
  • Pin Count
    3
  • Family/Series
    ECS-CR2-B
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources