Arrow Electronic Components Online
ECS8FMX073TR|ECS|simage
ECS8FMX073TR|ECS|limage
SMD Crystal Oscillators

ECS-8FMX-073-TR

Oscillator XO 7.3728MHz ±200ppm 50pF CMOS/TTL 60% 5V 4-Pin SMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    7.3728
  • Frequency Stability (ppm)
    ±200
  • Load Capacitance (pF)
    50
  • Maximum Symmetry (%)
    60
  • Output Level
    CMOS, TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.06
  • Package Width
    8.65
  • Package Length
    14(Max)
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources