Arrow Electronic Components Online
ECS8FA3X480TR|ECS|limage
ECS8FA3X480TR|ECS|simage
SMD Crystal Oscillators

ECS-8FA3X-480-TR

Oscillator XO 48MHz ±200ppm 30pF CMOS 55% 3.3V 4-Pin SMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    48
  • Frequency Stability (ppm)
    ±200
  • Load Capacitance (pF)
    30
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.06 mm
  • Package Width
    8.65 mm
  • Package Length
    14(Max) mm
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources