Arrow Electronic Components Online
ECS80830QDSTR|ECS|simage
ECS80830QDSTR|ECS|originalImage
Crystals

ECS-80-8-30Q-DS-TR

Crystal 8MHz ±30ppm (Tol) ±100ppm (Stability) 8pF FUND 100Ohm 2-Pin Mini-CSMD T/R Automotive AEC-Q200

ECS Inc International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    8
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±100
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    8
  • Series Resistance (Ohm)
    100
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    2
  • Supplier Package
    Mini-CSMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources