Arrow Electronic Components Online
ECS80181|ECS|limage
ECS80181|ECS|simage
Crystals

ECS-80-18-1

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 35Ohm 2-Pin HC-49/U Thru-Hole Bulk

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    8
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    35
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    13.46(Max) mm
  • Package Width
    4.65(Max) mm
  • Package Length
    11.35(Max) mm
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/U
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources