Crystals
ECS-80-16-28AX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 4-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
8
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
16
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
4.85(Max)
Package Length
12.5(Max)
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

