Arrow Electronic Components Online
Crystals

ECS-80-10-33-CKM-TR3

SMD Crystal

ECS Inc International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8541.60.00.50
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources