Arrow Electronic Components Online
ECS75SMF45A30B|ECS|simage
ECS75SMF45A30B|ECS|limage
Crystal Filters

ECS-75SMF45A30B

Crystal Filter Monolithic 45MHz 3dB 1000Ohm//1pF SMD 6Pin T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Monolithic
  • Center Frequency
    45MHz
  • Maximum Insertion Loss (dB)
    3
  • Pass Band Ripple (dB)
    1
  • Attenuation (dB)
    80(Min)
  • Number of Poles
    4
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7
  • Product Depth (mm)
    5
  • Product Height (mm)
    0.8

Documentation and Resources

Datasheets
Design resources