Crystals
ECS-500-8-33B-CTN-TR
Crystal 50MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 40Ohm 4-Pin CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
50
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±1 (1st)
Load Capacitance (pF)
8
Series Resistance (Ohm)
40
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
CSMD
Pin Count
4

