Arrow Electronic Components Online
ECS480833BCWNTR|ECS|simage
ECS480833BCWNTR|ECS|limage
Crystals

ECS-480-8-33B-CWN-TR

Crystal 48MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R

ECS Inc International
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    48
  • Frequency Tolerance (ppm)
    ±10
  • Frequency Stability (ppm)
    ±15
  • Frequency Aging (ppm/Year)
    ±1 (1st)
  • Load Capacitance (pF)
    8
  • Series Resistance (Ohm)
    40
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources