Crystals
ECS-40-S-18-TR
Crystal 4MHz ±30ppm (Tol) ±100ppm (Stability) Series FUND 150Ohm 4-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.60.00.30
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
4
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±100
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
Series
Series Resistance (Ohm)
150
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.5
Package Width
5.5
Package Length
11.8
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

