SMD Crystal Oscillators
ECS-3953M-080-BN-TR
Oscillator XO 8MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
8
Frequency Stability (ppm)
±50
Load Capacitance (pF)
15
Maximum Symmetry (%)
60
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max) mm
Package Width
5 mm
Package Length
7 mm
PCB changed
4
Supplier Package
SMD
Pin Count
4
Lead Shape
No Lead
Order Quantity

