Arrow Electronic Components Online
ECS3953M036BTR|ECS|simage
ECS3953M036BTR|ECS|limage
SMD Crystal Oscillators

ECS-3953M-036-B-TR

Oscillator XO 3.6864MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    3.6864
  • Frequency Stability (ppm)
    ±50
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    60
  • Output Level
    HCMOS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    5(Max)
  • Package Length
    7.5(Max)
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources