SMD Crystal Oscillators
ECS-3951M-040-AU-TR
Oscillator XO 4MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Crystal Oscillator
Standard Frequency (MHz)
4
Frequency Stability (ppm)
±100
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
30
Maximum Symmetry (%)
60
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
5
Package Length
7
PCB changed
4
Supplier Package
Mini-SMD
Pin Count
4

