Crystals
ECS-390-CDX-1932
Crystal 39MHz ±8ppm (Tol) ±13ppm (Stability) 10pF FUND 35Ohm 4-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
39
Frequency Tolerance (ppm)
±8
Frequency Stability (ppm)
±13
Frequency Aging (ppm/Year)
±3 (5th)
Load Capacitance (pF)
10
Series Resistance (Ohm)
35
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
1.6
Package Length
2
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

