Crystals
ECS-39-17-1X
Crystal 3.93216MHz ±30ppm (Tol) ±50ppm (Stability) 17pF FUND 100Ohm 2-Pin HC-49/UX Thru-Hole Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.30
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
3.93216
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
17
Series Resistance (Ohm)
100
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Mounting
Through Hole
Package Height
13.46(Max)
Package Width
4.65(Max)
Package Length
11.35(Max)
PCB changed
2
Standard Package Name
HC-49
Supplier Package
HC-49/UX
Pin Count
2
Lead Shape
Through Hole

